- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 947403-000
947403-000
TE Connectivity / Raychem Brand
TXR18AB45-2808BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB45-2808BI
Search Keywords: 947403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:947403-000
-
Alias/AKA:TXR18AB45-2808BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Connector Shell Size:28
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Angle:45
-
Termination Device Included:TR08BI
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:18
-
Adapter Entry Size:8
-
Backshell Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1,753.73
5
$1,749.34
10
$1,744.98
13
$1,740.61
25
$924.58
38
$621.08
50 +
$608.66
Click for Quote
Log in
to unlock special pricing