Image is representational - see mfr. specs

82A6013-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A6013-6
Search Keywords: 944439000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    944439-000
  • Alias/AKA:
    82A6013-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Insulation Style:
    Double
  • Wire Size:
    6 AWG
  • Conductor Stranding:
    High Strand Count Conductor
  • Product Classification:
    Wire - Spec 80 (FlexLine)
  • Number of Strands:
    1045
  • Wire Class:
    Normal Weight
  • Product Type:
    Wire
  • Operating Temperature Range:
    -65 – 200 °C
  • Wall Type:
    Dual
  • Strand Size:
    36 AWG
  • Cable Style:
    Special Construction
  • Wire & Cable Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Voltage Rating:
    600 VAC
  • Conductor Material:
    Nickel-Coated Copper
  • Cable Type:
    Spec 80
  • Cable Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
250
$69.56
500
$35.53
750
$24.18
1,000 +
$23.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!