- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 943829-000
943829-000
TE Connectivity / Raychem Brand
55A1111-22-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-22-9-9CS2275
Search Keywords: 943829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:943829-000
-
Alias/AKA:55A1111-22-9-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.05 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.6288
50
$0.5716
250
$0.5114
500
$0.5101
1,000
$0.4997
2,500
$0.4792
5,000
$0.4780
7,500
$0.4731
10,000 +
$0.4719
Click for Quote
Log in
to unlock special pricing