- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 942892-000
942892-000
TE Connectivity / Raychem Brand
Hook-Up Wire - Dual Wall - Shielded - 22AWG - 19/34 Conductor Strand - 600V - 150°C - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up Wire - Dual Wall - Shielded - 22AWG - 19/34 Conductor Strand - 600V - 150°C - Black.
Search Keywords: 942892000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:942892-000
-
Alias/AKA:55FB2511-22-7L-0-F871
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,550 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
15
$14.36
100
$14.32
250
$14.29
500
$14.25
1,000
$7.52
1,500
$5.17
2,000 +
$5.07
Click for Quote
Log in
to unlock special pricing