- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 941657-000
941657-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 24AWG 600VAC White
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 24AWG 600VAC White
Search Keywords: 941657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:941657-000
-
Alias/AKA:CXA-0078-24-2-9CS2405
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
6,250
$4.19
12,500
$2.14
18,750
$1.46
25,000 +
$1.43
Click for Quote
Log in
to unlock special pricing