- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9410990001
TE Connectivity / Raychem Brand
9410990001
Wire Marker - Heat Shrinkable Sleeve - Fluoropolymer - White - 18mm x 50mm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9410990001
-
Alias/AKA:HT-SCE-3/4-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:15.3 mm
-
Marker Type:Printable