- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 940834-000
940834-000
TE Connectivity / Raychem Brand
202K174-100/184-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K174-100/184-0
Search Keywords: 940834000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:940834-000
-
Alias/AKA:202K174-100/184-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Material Code:100
-
Flammability:Low Fire Hazard
-
Inside Diameter as Supplied:2.05 in, 52 mm
-
Material:Low Fire Hazard Material
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Approved Standards:VG95343 Parts 29 and 30
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:202
-
Adhesive Type:None
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$149.84
50
$79.33
75
$55.82
100 +
$54.71
Click for Quote
Log in
to unlock special pricing