- Home ›
- All Products›
- 940025-000
940025-000
TE Connectivity / Raychem Brand
222F232-51-22/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F232-51-22/164-0
Search Keywords: 940025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:940025-000
-
Alias/AKA:222F232-51-22/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:222
-
Flammability:Flame-Retardant
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Material Code:51
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
13
$115.92
25
$74.19
38
$57.96
50 +
$56.80
Click for Quote
Log in
to unlock special pricing