Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

939862-000

VERSAFIT-1/4-0-19MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Roll Packaging
Certificate of Compliance
Description +
VERSAFIT-1/4-0-19MM
Search Keywords: 939862000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 939862-000
Alias/AKA: VERSAFIT-1/4-0-19MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25000
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 3.2 mm
Inside Diameter Before Shrinking: 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 939862-000 discontinued?
Yes, 939862-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 939862-000 RoHS compliant?
Yes, 939862-000 is RoHS compliant.
What is the lead time for 939862-000?
The standard lead time for 939862-000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
2500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0124
7,500
$0.0113
25,000
$0.0109
50,000
$0.0107
100,000
$0.0105
150,000
$0.0104
250,000
$0.0104
500,000 +
$0.0102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!