- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 939515-000
TE Connectivity / Raychem Brand
939515-000
FLHTC0311-26-1
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
FLHTC0311-26-1
Search Keywords: 939515000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 939515-000 |
| Alias/AKA: | FLHTC0311-26-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Size: | 26 AWG |
| Bunch Stranding: | 19x38 |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Insulation Thickness: | .152 mm |
| Cable Diameter: | 0.84 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 200 °C |
| Color: | BROWN |
Frequently Asked Questions
Is 939515-000 RoHS compliant?
Yes, 939515-000 is RoHS compliant.
What is the lead time for 939515-000?
The standard lead time for 939515-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
8 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4,101
$1.2813
8,202
$0.6762
12,303
$0.4651
16,404 +
$0.4558
Click for Quote
Log in
to unlock special pricing