- Home ›
- All Products›
- 938433-000
938433-000
TE Connectivity / Raychem Brand
342A058-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A058-3/42-0
Search Keywords: 938433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:938433-000
-
Alias/AKA:342A058-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:Y Shape
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:342A
-
Material:Semi-Rigid Modified Polyolefin
-
Government Qualified:No
-
Material Code:3
-
Size Code:058
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:42
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Inside Diameter Range (Leg 2):.54 – 1.06 in, 13.7 – 26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
60 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
13
$260.88
25
$143.64
38
$99.75
50 +
$97.75
Click for Quote
Log in
to unlock special pricing