Image is representational - see mfr. specs

TXR40AC90-1610AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AC90-1610AI
Search Keywords: 938045000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    938045-000
  • Alias/AKA:
    TXR40AC90-1610AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR10AI
  • Salt Spray Resistance:
    48 Hr
  • Cable Entry Diameter:
    .01 – .63 in, .2 – 15.9 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Primary Product Color:
    Bright
  • Primary Product Material:
    Aluminum
  • TE Connector Interface Code:
    40
  • Product Length:
    1.33 in, 34 mm
  • Compatible With Connector Shell Size:
    17 , E
  • Body Orientation:
    Right Angle
  • Primary Product Plating Material:
    Electroless Nickel (AMS-C-26074)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks can ship 9/24/27
Backorder
Price (USD)
Qty
Unit Price
13
$515.18
25
$282.78
38
$191.91
50 +
$188.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!