- Home ›
- All Products›
- 937690001
937690001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: 937690001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:937690001
-
Alias/AKA:TMS-SCE-3/8-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
legend:N/R
-
Marker Type:Printable
-
legend Color:N/R
-
Operating Temperature:-55 to 135 °C
-
Maximum Cable Diameter:8.12 mm
-
Marker Color:White
-
Lettering Field Size:N/A
-
Material:Cross Linked Polyolefin
-
Agency Approvals:CSA
-
Mounting:Heat Shrink
-
Product Depth:N/A
-
Insertion:Before Termination
-
Minimum Cable Diameter:3.47 mm
-
Printer Type:Dot Matrix,Thermal Transfer
-
Family:TMS-SCE
-
Product Length:50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$2.78
500
$1.72
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing