- Home ›
- All Products›
- 937339-000
937339-000
TE Connectivity / Raychem Brand
82A0111-24-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-24-2
Search Keywords: 937339000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:937339-000
-
Alias/AKA:82A0111-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.004 in
-
Conductor Stranding:High Strand Count Conductor
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Wire Class:Equipment
-
Product Type:Wire
-
Strand Size:44 AWG
-
Number of Strands:105
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Cable Style:Primary
-
Wire Diameter:.037 in, .93 mm
-
Overall Outside Diameter:.037 in, .93 mm
-
Conductor Diameter:.03 in, .76 mm
-
Voltage Rating:600 V
-
Cable Type:Spec 80
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,250
$2.614
2,500
$1.384
3,750
$0.974
5,000 +
$0.954
Click for Quote
Log in
to unlock special pricing