- Home ›
- All Products›
- 936994-000
936994-000
TE Connectivity / Raychem Brand
222K174-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222K174-3/86-0
Search Keywords: 936994000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:936994-000
-
Alias/AKA:222K174-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape Code:222
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Lipped:Yes
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in
-
Cable Diameter Range:.618 – 1.378 in, 15.7 – 35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
12
$110.98
23
$71.26
34
$57.25
45 +
$56.10
Click for Quote
Log in
to unlock special pricing