- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936969-000
936969-000
TE Connectivity / Raychem Brand
202K132-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K132-4/86-0
Search Keywords: 936969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:936969-000
-
Alias/AKA:202K132-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Inside Diameter as Supplied:1.18 in, 30 mm
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS81765/1 Type II
-
Material Code:4
-
Formcode des Formteils:202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
69
$39.98
138
$21.17
207
$14.89
275 +
$14.60
Click for Quote
Log in
to unlock special pricing