- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936203-000
936203-000
TE Connectivity / Raychem Brand
D-500-0455-2-612-079
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0455-2-612-079
Product Highlights:
- In-Line Microcoupler
- Without Eyelet Boot
- Without Internal Terminator
- 2 Stubs
- Cable Type = 10612 (Single Optimized Shield Cable)
Search Keywords: 936203000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:936203-000
-
Alias/AKA:D-500-0455-2-612-079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Eyelet:Without
-
Product Type:Data Bus Component
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Coupler Type:In-Line Microcoupler
-
Cable Length:79 in, 2006.6 mm
-
Connection Type:Solder
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Design:Without Internal Terminator
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$1,294.58
4
$685.37
6
$482.30
8 +
$472.65
Click for Quote
Log in
to unlock special pricing