- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9360713001
9360713001
TE Connectivity / Raychem Brand
99M0111-20-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-20-2
Search Keywords: 9360713001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9360713001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,450 Feet
Ships today, if you order in
MOQ for In Stock Qty:
6562 Feet
MOQ for out of Stock Qty:
6562 Feet
13 Weeks
can ship
9/2/26