- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 935335-000
935335-000
TE Connectivity / Raychem Brand
362A114-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362A114-100-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 362A1
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 935335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:935335-000
-
Alias/AKA:362A114-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Inside Diameter Range (Leg 2):.21 – .4 in, 5.3 – 10.2 mm
-
Adhesive Code:S1006 , S1030 , S1125
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Inside Diameter Range (Leg 1):.74 – 1.4 in, 18.8 – 35.6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Inside Diameter Range (Body):.74 – 1.4 in, 18.8 – 35.6 mm
-
Size Code:114
-
Molded Part Shape Code:362A
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:100
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Molded Part Shape:Y Shape
-
Emission Features:Halogen-Free
-
Wire/Cable Sm Branch OD:.31 in
-
Special Requirements:Zerohalogen
-
Molded Part Type:Transition
-
Flammability:Low Fire Hazard
-
Pliancy:Flexible
-
Breakout Angle:30
-
Product Type:Molded Part
-
Formcode des Formteils:362A
-
Klebemitteltyp:Adhesive Purchased Separately
-
Wire/Cable Main Branch OD:1.02 in
-
Wire/Cable OD:.87 in
-
Transition Type:Y-Transition
-
Color:Black
-
Adhesive Options:S1125 Separate Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$119.71
50
$63.38
75
$44.60
100 +
$43.71
Click for Quote
Log in
to unlock special pricing