- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9353250001
9353250001
TE Connectivity / Raychem Brand
RPS-16-10/2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-16-10/2.0-4
Search Keywords: 9353250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9353250001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Buy all 104 in-stock or the regular minimum order quantity of 250
Stock lot only:
104
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.7678
250
$0.6980
500
$0.6490
1,000
$0.6150
2,500
$0.5800
5,000
$0.5620
7,500
$0.5440
10,000
$0.5310
15,000 +
$0.5180
Click for Quote
Log in
to unlock special pricing