- Home ›
- All Products›
- 935286-000
935286-000
TE Connectivity / Raychem Brand
Photocontrol - 120 / 208 / 240 / 277V - 1000W/1800VA - 180 Joules Surge Protection.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol - 120 / 208 / 240 / 277V - 1000W/1800VA - 180 Joules Surge Protection.
Search Keywords: 935286000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:935286-000
-
Alias/AKA:ALR-SST-PV-IES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$55.82
5
$39.01
10
$36.48
18
$35.33
36
$33.88
54
$33.54
72 +
$33.21
Click for Quote
Log in
to unlock special pricing