- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 935240-000
935240-000
TE Connectivity / Raychem Brand
2020E0421-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020E0421-9X
Search Keywords: 935240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:935240-000
-
Alias/AKA:2020E0421-9X
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG, .5176 mm²
-
Jacket Color:Transparent White
-
Capacitance:10.5 pF/ft
-
Jacket Material:Modified FEP
-
Conductor Material:Tin-Plated Copper
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
-
Cable Dielectric Diameter:.109 in, 2.77 mm
-
Cable Type:Cheminax
-
Overall Outside Diameter:.289 in, 7.34 mm
-
Shield Material:Tin-Plated Copper
-
Dielektrischer Durchmesser:2.77 mm
-
Product Type:Wire Lead
-
Dielectric Diameter:.109 in, 2.77 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:120 Ω
-
Cable Style:Twisted Pair
-
Wire Diameter:.04 in, 1.02 mm
-
Velocity of Propagation:78 %
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,106 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$18.10
100
$14.15
250
$14.01
625
$13.87
1,250
$13.73
1,875
$13.60
2,500 +
$13.46
Click for Quote
Log in
to unlock special pricing