- Home ›
- All Products›
- 935095-000
935095-000
TE Connectivity / Raychem Brand
STXR54AB00-2420AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
STXR54AB00-2420AI
Search Keywords: 935095000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:935095-000
-
Alias/AKA:STXR54AB00-2420AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR20AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:54
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:24
-
Primary Product Color:Olive Drab
-
Product Length:1 in, 25.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$149.919
50 +
$136.290
Click for Quote
Log in
to unlock special pricing