- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 934769-000
934769-000
TE Connectivity / Raychem Brand
55A1131-20-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-20-MST3-9CS2275
Search Keywords: 934769000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:934769-000
-
Alias/AKA:55A1131-20-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:20 AWG, .518 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,497 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$3.92
100
$3.38
250
$3.35
500
$3.34
1,000
$3.33
2,500
$3.32
5,000
$3.31
7,500 +
$3.30
Click for Quote
Log in
to unlock special pricing