- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9337130001
9337130001
TE Connectivity / Raychem Brand
Cable Markers - Printable - Heat Shrink - 0.125" x 1.97" (3.2mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Gre ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers - Printable - Heat Shrink - 0.125" x 1.97" (3.2mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Green.
Search Keywords: 9337130001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9337130001
-
Alias/AKA:TMS-SCE-1/8-2.0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,550
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
Order Increment:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.025
500
$0.963
750
$0.938
1,500
$0.904
2,250
$0.899
3,000 +
$0.895
Click for Quote
Log in
to unlock special pricing