- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 933403-000
933403-000
TE Connectivity / Raychem Brand
55PC1111-24-9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1111-24-9-3
Search Keywords: 933403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:933403-000
-
Alias/AKA:55PC1111-24-9-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Cable Style:Round Braided Shielded & Jacketed
-
Wire Color:White
-
Jacket Color:Orange
-
Cable Shield Size:38 AWG
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Shield Material:Tin-Plated Copper
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Wire Size:24 AWG
-
Product Type:Wire Lead
-
Shield Size:38 AWG
-
Wire Diameter:.0355 in, .9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,250
$2.165
2,500
$1.146
3,750
$0.807
5,000 +
$0.790
Click for Quote
Log in
to unlock special pricing