- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 933205-000
933205-000
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 20AWG 1.47mm Bare Copper Yellow 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 1Conductors 20AWG 1.47mm Bare Copper Yellow 600VAC
Search Keywords: 933205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:933205-000
-
Alias/AKA:FLTWC0319-20-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
300 Feet
MOQ for out of Stock Qty:
300 Feet
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
300
$0.4587
500
$0.4576
1,000
$0.4565
2,500
$0.4553
5,000
$0.2802
7,500
$0.2218
10,000 +
$0.2174
Click for Quote
Log in
to unlock special pricing