Image is representational - see mfr. specs

S02-08-R-6CS926

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
S02-08-R-6CS926
Search Keywords: 9324250003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    9324250003
  • Alias/AKA:
    4-1197227-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pre-Installed Lead:
    Yes
  • Resistance Properties:
    Immersion Protection
  • Wire Temperature (Max):
    105 °C
  • Expanded Inside Diameter (Min):
    .17 in, 4.32 mm
  • Recovered Inside Diameter (Max):
    .085 in, 2.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
625
$5.64
1,250
$2.99
1,875
$2.10
2,500 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!