- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9321673004
9321673004
TE Connectivity / Raychem Brand
FLDWC0311-0.25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLDWC0311-0.25-0
Search Keywords: 9321673004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9321673004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Size:.25 mm²
-
Number of Strands:19
-
Overall Outside Diameter Range:.044 – .048 in, 1.12 – 1.22 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter Range:.022 – .025 in, .55 – .63 mm
-
Weight:3.77 kg/ km
-
Product Classification:Wire - Commercial
-
Cable Type:FlexLite DW
-
Wire Diameter:.046 in, 1.169 mm
-
Operating Temperature Range:-65 – 125 °C
-
Conductor Diameter:.024 in, .59 mm
-
Strand Size:36 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Overall Outside Diameter:.1075 in, 2.73 mm
-
Wire Size:30 AWG, .25 mm²
-
Resistance (Max):83.6 Ω/1000 ft @ 68 °F
-
Wire Color:Black
-
Voltage Rating:600 V
-
Cable Style:Primary , Stranded
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.398
250
$1.129
500
$1.077
1,000
$1.045
2,500
$0.901
5,000
$0.864
7,500
$0.851
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing