- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 932081N001
TE Connectivity / Raychem Brand
932081N001
Backshell 90° Tin Over Nickel Phosphor Bronze
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Backshell 90° Tin Over Nickel Phosphor Bronze
Search Keywords: 932081N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:932081N001
-
Alias/AKA:CHA-0018-203CS2726
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Phosphor Bronze
-
Dimension:96.77 x 46.99 x 24.68mm mm
Product Guides
+
Frequently Asked Questions
Is 932081N001 RoHS compliant?
No, 932081N001 is not RoHS compliant.
What is the lead time for 932081N001?
The standard lead time for 932081N001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
75
$257.91
150
$131.73
225
$89.67
300 +
$87.87
Click for Quote
Log in
to unlock special pricing