- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 931935-000
931935-000
TE Connectivity / Raychem Brand
TXR30AB45-2216AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR30AB45-2216AI2
Search Keywords: 931935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:931935-000
-
Alias/AKA:TXR30AB45-2216AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Connector Detail Specification Number:M28840/10
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-28840 Class D,DS
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:23 , F
-
Adapter Angle:45
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Braid:36 Single
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:16
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
TE Adapter Code:30
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$1,473.22
5
$1,469.53
10
$1,465.86
13
$1,462.19
25
$776.69
38
$521.74
50 +
$511.31
Click for Quote
Log in
to unlock special pricing