- Home ›
- All Products›
- 9310900001
TE Connectivity / Raychem Brand
9310900001
TRSA-1017/C/1/7
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TRSA-1017/C/1/7
Search Keywords: 9310900001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9310900001
-
Alias/AKA:TRSA-1017/C/1/7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:120 °C
-
Packaging Method:Bag/Box
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Color:Violet
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Resistance Properties:Splash Protection
-
Product Length:.197 in, 5 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Printed Marking:7
Frequently Asked Questions
Is 9310900001 RoHS compliant?
Yes, 9310900001 is RoHS compliant.
What is the lead time for 9310900001?
The standard lead time for 9310900001 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,789
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0962
3,000
$0.0904
5,000
$0.0864
8,000
$0.0862
25,000
$0.0817
50,000
$0.0785
100,000
$0.0628
150,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing