- Home ›
- All Products›
- 931016-000
931016-000
TE Connectivity / Raychem Brand
202F274-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F274-50-0
Search Keywords: 931016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:931016-000
-
Alias/AKA:202F274-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/86 Precoat
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:50
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
9
$150.82
17
$98.27
25
$79.35
33 +
$77.77
Click for Quote
Log in
to unlock special pricing