- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 930925-000
930925-000
TE Connectivity / Raychem Brand
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 930925000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:930925-000
-
Alias/AKA:D-602-0145CS1193
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$99.01
50
$52.42
75
$36.89
100 +
$36.15
Click for Quote
Log in
to unlock special pricing