- Home ›
- All Products›
- 930607-000
930607-000
TE Connectivity / Raychem Brand
HEXA6-AC-00-02-A18-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEXA6-AC-00-02-A18-1
Search Keywords: 930607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:930607-000
-
Alias/AKA:HEXA6-AC-00-02-A18-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:3.574 in, 90.8 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$3,292.52
13
$1,811.02
20
$1,201.95
26 +
$1,177.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments