- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 929745-000
929745-000
TE Connectivity / Raychem Brand
STXR40AB00-0805BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB00-0805BI
Search Keywords: 929745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:929745-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Color:Olive Drab
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:09 , A
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
TE Adapter Code:40
-
Termination Device Included:TR05BI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$87.45
5
$72.15
10
$69.88
13
$69.19
25
$66.34
38
$65.69
50 +
$65.04
Click for Quote
Log in
to unlock special pricing