- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 929719-000
TE Connectivity / Raychem Brand
929719-000
TXR21AB00-1208BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
TXR21AB00-1208BI
Search Keywords: 929719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:929719-000
-
Alias/AKA:TXR21AB00-1208BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 929719-000 RoHS compliant?
No, 929719-000 is not RoHS compliant.
What is the lead time for 929719-000?
The standard lead time for 929719-000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
13
$431.62
25
$236.91
38
$160.78
50 +
$157.57
Click for Quote
Log in
to unlock special pricing