- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9294370001
TE Connectivity / Raychem Brand
9294370001
TMS-SCE-1K-1/2-2.0-2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TMS-SCE-1K-1/2-2.0-2
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 9294370001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9294370001
-
Alias/AKA:TMS-SCE-1K-1/2-2.0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Frequently Asked Questions
Is 9294370001 RoHS compliant?
Yes, 9294370001 is RoHS compliant.
What is the lead time for 9294370001?
The standard lead time for 9294370001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Manufacturer Stock:
7,000
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$5.20
250
$5.19
500
$5.17
750
$5.16
1,500
$2.73
2,250
$1.93
3,000 +
$1.89
Click for Quote
Log in
to unlock special pricing