- Home ›
- All Products›
- 928804-000
928804-000
TE Connectivity / Raychem Brand
22759/33-24-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-24-1
Search Keywords: 928804000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:928804-000
-
Alias/AKA:22759/33-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Thickness:.005 in
-
Strand Size:36 AWG
-
Product Type:Wire
-
Number of Strands:19
-
Wire Source:United States
-
Wire Diameter:.037 in, .94 mm
-
Conductor Diameter:.024 in, .61 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Wire Color (Base):BROWN
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.385
250
$1.125
500
$1.075
1,000
$1.029
2,500
$0.986
5,000
$0.960
7,500
$0.930
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing