- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9274293001
9274293001
TE Connectivity / Raychem Brand
99M0111-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-16-3
Search Keywords: 9274293001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9274293001
-
Alias/AKA:99M0111-16-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:37x29
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Insulation Thickness:.006 in
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
821
$3.11
1,641
$1.65
2,461
$1.16
3,281 +
$1.14
Click for Quote
Log in
to unlock special pricing