Image is representational - see mfr. specs

FL2500-NO.3-J1-0-27MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FL2500-NO.3-J1-0-27MM
Search Keywords: 926845P006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    926845P006
  • Alias/AKA:
    FL2500-NO.3-J1-0-27MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Packaging Method:
    Box
  • Applicable Region:
    Global
  • Recovered Wall Thickness (Tolerance):
    .09 in, 2.29 mm
  • Material:
    Irradiated Modified Polyolefin
  • Voltage (Max):
    .6 kV
  • Recovery Temperature:
    135 °C
  • Color:
    Black
  • Shrink Ratio:
    4:1
  • Product Source:
    Czech Republic
  • Product Family:
    FL2500
  • Flammability:
    Flame-Retardant
  • Size Range:
    .1 – .455 in, 2.54 – 11.55 mm
  • Fluid Type:
    Water
  • Shrink Temperature (Min):
    110 °C
  • Operating Temperature Range:
    -40 – 135 °C
  • Wall Type:
    Dual
  • Low Outgassing:
    No
  • Expanded Inside Diameter (Min):
    .455 in, 11.55 mm
  • Resistant To:
    Abrasion
  • Cut Length:
    1.063 in, 27 mm
  • Recovered Inside Diameter (Max):
    .1 in, 2.54 mm
  • Flexibility:
    Semi-Rigid
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2692
2,500
$0.2019
3,750
$0.1884
5,000 +
$0.1846
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!