- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 926595-000
926595-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 18/19 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 18/19 Shell Size Aluminum Alloy
Search Keywords: 926595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:926595-000
-
Alias/AKA:202M218-19C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18,19
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
4
$18.85
18
$18.50
35
$18.16
69
$17.81
100
$17.45
250 +
$15.36
Click for Quote
Log in
to unlock special pricing