- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 926130-000
926130-000
TE Connectivity / Raychem Brand
342A058-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A058-25-0
Search Keywords: 926130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:926130-000
-
Alias/AKA:342A058-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Requirements:Flame Retarded
-
Formcode des Formteils:342A
-
Product Type:Molded Part
-
Adhesive Code:S1125
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Transition Type:Y-Transition
-
Government Qualified:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Wire/Cable OD:1.18 in
-
Molded Part Shape:Y Shape
-
Molded Part Type:Transition
-
Adhesive Options:S1125 Separate Adhesive
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Wire/Cable Main Branch OD:34 mm
-
Power Cable Accessory:No
-
Material Systems Code:25
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Wire/Cable Sm Branch OD:20 mm
-
Material:Fluid Resistant Modified Elastomer
-
Size Code:058
-
Resistant To:Fluids
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 2):.54 – 1.06 in, 13.7 – 26.9 mm
-
Molded Part Shape Code:342A
-
Breakout Angle:45
-
Color:Black
-
Material Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$253.01
25
$139.30
38
$96.74
50 +
$94.80
Click for Quote
Log in
to unlock special pricing