- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 925906-000
925906-000
TE Connectivity / Raychem Brand
202C611-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C611-51/164-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords: 925906000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:925906-000
-
Alias/AKA:202C611-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Boot
-
Body Material:Polymer Blend Flexible Elastomeric
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 105 °C
-
Dimension:120.7 x 21.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$30.24
10
$28.85
25
$27.98
50
$26.79
100
$25.68
250
$25.00
500 +
$21.45
Click for Quote
Log in
to unlock special pricing