- Home ›
- All Products›
- 924639-000
924639-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG Silver Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG Silver Plated Copper White 600Vac
Search Keywords: 924639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:924639-000
-
Alias/AKA:55A6262-20-6/9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$16.01
1,000
$8.45
1,500
$5.81
2,000 +
$5.70
Click for Quote
Log in
to unlock special pricing