- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9246090001
9246090001
TE Connectivity / Raychem Brand
The 9246090001 is a medium-volume, high-quality thermal transfer printer designed to print on a wide range of labels, cable ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 9246090001 is a medium-volume, high-quality thermal transfer printer designed to print on a wide range of labels, cable markers, and printable tubing.
Search Keywords: 9246090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9246090001
-
Alias/AKA:TMS-SCE-1/8-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,020
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.8060
500
$0.7241
1,000
$0.7093
2,500
$0.6185
5,000
$0.6170
7,500
$0.6154
10,000
$0.5073
15,000 +
$0.4934
Click for Quote
Log in
to unlock special pricing