- Home ›
- All Products›
- 924385-000
924385-000
TE Connectivity / Raychem Brand
202K132-12-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K132-12-00-0
Search Keywords: 924385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:924385-000
-
Alias/AKA:202K132-12-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Approved Standards:SAE AS81765/4
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Material Code:12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Material:Modified Fluoro-Elastomer
-
Adhesive Options:S1255-04 Separate Adhesive
-
Lipped:Yes
-
Inside Diameter as Supplied:1.18 in, 30 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
32
$111.06
63
$59.73
94
$42.26
125 +
$41.41
Click for Quote
Log in
to unlock special pricing