- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 924309-000
TE Connectivity / Raychem Brand
924309-000
55PC0141-24-2/5/6/9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:924309-000
-
Alias/AKA:55PC0141-24-2/5/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:24 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Overall Outside Diameter:.091 in
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Blue , Green , Red , White
-
Wire Diameter:.036 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Voltage Rating:600 VAC
-
Conductor Diameter:.0233 in