- Home ›
- All Products›
- 9236-BCE-S-600-000
9236-BCE-S-600-000
TE Connectivity / Raychem Brand
600PA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
600PA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 9236BCES600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9236-BCE-S-600-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Package:SOIC-16
-
Output/Span:16 bit I2C
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Supply Voltage:3 V
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Pressure:6 mbar
-
Board Level Pressure Sensor Style:Gauge
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:±1.5% F.S
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2
$89.75
25
$88.41
50
$87.08
113
$85.77
225
$44.00
338
$29.91
450 +
$29.31
Click for Quote
Log in
to unlock special pricing