- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 923553-000
923553-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: 923553000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:923553-000
-
Alias/AKA:TXR18AB00C2016AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:20
-
Manufacturer:Cannon - Class A, E & R
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:18
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Connector Detail Specification Number:AS31001
-
Braid:36 Single
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Adapter Entry Size:16
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
13
$648.69
25
$356.06
38
$241.65
50 +
$236.81
Click for Quote
Log in
to unlock special pricing